help desk software
DATA SHEET

G6A-274P-ST15-US-DC48

Omron Electronics

Signal Relay 48VDC 2A DPDT(20.2x10.1x8.4)mm THT .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6A-274P-ST15-US-DC48
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
48 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-40 to 70 °C
Dimension:
20.2 x 10.1 x 8.4 mm
Termination Style:
PC Pin
Coil Current:
3.2 mA
Contact Form:
2 Form C
Life Cycle:
Discontinued
The OMRON ELECTRONICS part G6A-274P-ST15-US-DC48 is a signal relay designed for use in electronic circuits. With a coil voltage of 48VDC and a contact rating of 2A, this DPDT relay is capable of switching both high and low current loads. The relay has a compact size of 20.2mm x 10.1mm x 8.4mm, making it suitable for applications with limited space. It features through-hole mounting technology (THT), ensuring a secure and reliable connection to the PCB. Whether used in control systems, communication equipment, or other electronic devices, this OMRON relay offers dependable performance and efficient signal switching.
Search Keywords:
G6A274PST15USDC48
  This product is discontinued, but still in stock
IN STOCK: 106
Can Ship immediately
Minimum Order:
25
Multiple:
25
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$4.45
$111.250
50
$4.42
$221.000
100
$4.40
$440.000
250
$4.36
$1,090.000
500
$4.34
$2,170.000
1,000
$4.32
$4,320.000
2,500
$4.29
$10,725.000
5,000 +
$4.27
$21,350.000
Tools/3D Models