help desk software
DATA SHEET

G6A-274P-ST15-US-DC5

Omron Electronics

Signal Relay 5VDC 2A DPDT(20.2x10.1x8.4)mm THT

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6A-274P-ST15-US-DC5
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-40 to 70 °C
Dimension:
20.2 x 10.1 x 8.4 mm
Termination Style:
PC Pin
Coil Current:
30 mA
Contact Form:
2 Form C
Signal Relay 5VDC 2A DPDT(20.2x10.1x8.4)mm THT
Search Keywords:
G6A274PST15USDC5
IN STOCK: 125
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$5.38
$134.500
100
$4.45
$445.000
250
$4.14
$1,035.000
500
$4.05
$2,025.000
1,000
$3.99
$3,990.000
2,500
$3.93
$9,825.000
5,000
$3.87
$19,350.000
7,500 +
$3.81
$28,575.000
Tools/3D Models