G6A-274P-ST40-US-DC48
Omron ElectronicsSignal Relay 48VDC 2A DPDT(20.2x10.1x8.4)mm THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6A-274P-ST40-US-DC48
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
500
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
48 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-40 to 70 °C
Dimension:
20.2 x 10.1 x 8.4 mm
Termination Style:
PC Pin
Coil Current:
8.3 mA
Contact Form:
2 Form C
The OMRON ELECTRONICS part G6A-274P-ST40-US-DC48 is a signal relay designed to handle a voltage of 48VDC and a current of 2A. It is a double pole double throw (DPDT) relay. With compact dimensions of 20.2x10.1x8.4mm, this through-hole technology (THT) relay is suitable for PCB mounting. It offers reliable switching capabilities for various electronic applications, ensuring optimal performance and durability.
Search Keywords:
G6A274PST40USDC48
IN STOCK:
5,272
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$6.49
$32.450
50
$4.78
$239.000
100
$4.61
$461.000
250
$4.31
$1,077.500
500
$4.22
$2,110.000
1,000
$4.06
$4,060.000
2,500
$3.98
$9,950.000
5,000
+
$3.83
$19,150.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3-641208-7
07P MTA156 HDR ASSY FL ST LF
15711D200
General Purpose Relay-Open, Solder/Plug-in/ .187 Quick Connect-SPDT-48 VDC-3/16” Silver Ca...
EEE-1VA101XP
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 7.7mm) SMD 132mA 2000h 85°C Automotive T/R
98424-G52-20ALF
Conn Shrouded Header (4 Sides) HDR 20 POS 2mm Solder ST Top Entry SMD Minitek® T/R
VN2460N3-G
Trans MOSFET N-CH Si 600V 0.16A 3-Pin TO-92 Bag