G6A-274P-ST-US-DC24
Omron ElectronicsSignal Relay 24VDC 2A DPDT(20.2x10.1x8.4)mm THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6A-274P-ST-US-DC24
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
500
Relay Construction:
Non-Latching12534
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT12514
Maximum Current Rating:
2 A
Mounting:
Through Hole12526
Operating Temperature:
-40 to 70 °C
Dimension:
20.2 x 10.1 x 8.4 mm
Termination Style:
PC Pin12536
Coil Current:
8.3 mA
Contact Form:
2 Form C12515
The G6A-274P-ST-US-DC24 is a 2-pole Low Signal Relay with DC coil, G6A series. DPST (2CO) contact configuration. Bifurcated crossbar Ag (Au-alloy) contact, PCB terminals. Stand-off 0.64mm classification. Resistant to electromagnetic interference, enables high-density mounting. Impulse withstand voltage of 1500V meets FCC requirements. Gold-clad twin-contacts provide short contact bounce in addition to its high contact reliability. A variety of products that cover a wide range of use.
Single-side stable relay
Fully sealed enclosure Operating Temperature -40°C ~ 70°C
Applications
Industrial, Power Management, Automation & Process Control, Medical, Security, Test & Measurement, Communications & Networking
Search Keywords:
G6A274PSTUSDC24
IN STOCK:
5,240
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
5
$5.23
$26.150
50
$3.47
$173.500
100
$3.36
$336.000
250
$3.29
$822.500
500
$3.22
$1,610.000
1,000
$3.16
$3,160.000
2,500
$3.09
$7,725.000
5,000
+
$3.05
$15,250.000
Product Guides
CUSTOMERS
ALSO BOUGHT
213729-9
Circular Connector - CPC Series 1 - Panel Mount Receptacle - 14 Contacts - PCB Socket.
2-748003-0
09 PLUG SP/FMS BRDLK
201330-1
Pin Contact Gold Crimp 20-24 AWG Machined
282104-1
Connector Housing - SUPERSEAL 1.5 Series - Plug - 2 Positions - 6 mm.
776164-1
Connector Housing - IP6K9K - AMPSEAL Series - Plug - 35 Ways - 4 mm - AMPSEAL female crimp...