Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6A-274P-ST-US-DC3
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
500
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
3 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-40 to 70 °C
Dimension:
20.2 x 10.1 x 8.4 mm
Termination Style:
PC Pin
Coil Current:
66.7 mA
Contact Form:
2 Form C
Signal Relay 3VDC 2A DPDT( (20.2mm 10.1mm 8.4mm)) THT
Search Keywords:
G6A274PSTUSDC3
IN STOCK:
310
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$5.11
$25.550
50
$4.21
$210.500
100
$4.03
$403.000
250
$3.92
$980.000
500
$3.72
$1,860.000
1,000
$3.63
$3,630.000
2,500
$3.54
$8,850.000
5,000
+
$3.49
$17,450.000