Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6A-274P-ST-US-DC6
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
500
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
6 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-40 to 70 °C
Dimension:
20.2 x 10.1 x 8.4 mm
Termination Style:
PC Pin
Coil Current:
33.3 mA
Contact Form:
2 Form C
Signal Relay 6VDC 2A DPDT( (20.2mm 10.1mm 8.4mm)) THT
Search Keywords:
G6A274PSTUSDC6
IN STOCK:
22,333
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$8.45
$42.250
50
$5.62
$281.000
100
$5.07
$507.000
250
$4.83
$1,207.500
500
$4.59
$2,295.000
1,000
$4.52
$4,520.000
2,500
$4.45
$11,125.000
5,000
+
$4.39
$21,950.000