G6A-474P-ST20-US-DC6
Omron ElectronicsElectromechanical Relay 6VDC 180Ohm 2A 4PDT (35.4x10.1x8.4)mm THT Signal Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6A-474P-ST20-US-DC6
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
6 V
Contact Arrangement:
4PDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-40 to 70 °C
Dimension:
35.4 x 10.1 x 8.4 mm
Termination Style:
PC Pin
Coil Current:
33.3 mA
Contact Form:
4 Form C
Life Cycle:
Discontinued
Electromechanical Relay 6VDC 180Ohm 2A 4PDT (35.4x10.1x8.4)mm THT Signal Relay
Search Keywords:
G6A474PST20USDC6
This product is discontinued, but still in stock
IN STOCK:
5
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$124.58
$124.580
25
$44.16
$1,104.000
100
$41.00
$4,100.000
250
$38.23
$9,557.500
500
+
$35.93
$17,965.000