help desk software
DATA SHEET

G6AK-274P-STLT-US-DC12

Omron Electronics

Signal Relay 12VDC 2A DPDT(20.2x10.1x8.4)mm THT .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6AK-274P-STLT-US-DC12
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Relay Construction:
Latching Double Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Mounting:
Through Hole
Operating Temperature:
-40 to 70 °C
Termination Style:
PC Pin
Coil Current:
15 mA
Contact Form:
2 Form C
The OMRON ELECTRONICS part G6AK-274P-STLT-US-DC12 is a signal relay designed for use in electrical circuits. It operates at a voltage of 12VDC and can handle a current of up to 2A. The relay features a double-pole, double-throw (DPDT) configuration, allowing for versatile switching capabilities. With its compact size of 20.2x10.1x8.4mm, this through-hole technology (THT) relay can easily be installed on a printed circuit board. This reliable and efficient relay is perfect for various applications that require signal control and switching.
Search Keywords:
G6AK274PSTLTUSDC12
IN STOCK: 632
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$8.06
$40.300
25
$6.63
$165.750
50
$6.53
$326.500
100
$6.36
$636.000
250
$5.87
$1,467.500
500
$5.78
$2,890.000
1,000
$5.70
$5,700.000
2,500 +
$5.52
$13,800.000
Tools/3D Models
Product Guides