help desk software
DATA SHEET

G6AU-274P-ST-US-DC5

Omron Electronics

Signal Relay 5VDC 2A DPDT( (20.2mm 10.1mm 8.4mm)) THT

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6AU-274P-ST-US-DC5
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Relay Construction:
Latching Single Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-40 to 70 °C
Dimension:
20.2 x 10.1 x 8.4 mm
Termination Style:
PC Pin
Coil Current:
20 mA
Contact Form:
2 Form C
Signal Relay 5VDC 2A DPDT( (20.2mm 10.1mm 8.4mm)) THT
Search Keywords:
G6AU274PSTUSDC5
IN STOCK: 0
MOQ for out of Stock Qty:
125
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
125
$8.61
$1,076.250
250
$5.30
$1,325.000
375
$4.20
$1,575.000
500 +
$4.11
$2,055.000
Tools/3D Models
Product Guides