Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6AU-274P-ST-US-DC9
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Relay Construction:
Latching Single Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
9 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-40 to 70 °C
Dimension:
20.2 x 10.1 x 8.4 mm
Termination Style:
PC Pin
Coil Current:
11.1 mA
Contact Form:
2 Form C
Signal Relay 9VDC 2A DPDT( (20.2mm 10.1mm 8.4mm)) THT
Search Keywords:
G6AU274PSTUSDC9
IN STOCK:
0
MOQ for out of Stock Qty:
125
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
125
$8.34
$1,042.500
250
$5.13
$1,282.500
375
$4.06
$1,522.500
500
+
$3.98
$1,990.000
Product Guides