G6AU-474P-ST-US-DC5
Omron ElectronicsElectromechanical Relay 5VDC 78.1Ohm 2A 4PDT (35.4x10.1x8.4)mm THT Signal Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6AU-474P-ST-US-DC5
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Latching Single Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
4PDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-40 to 70 °C
Dimension:
35.4 x 10.1 x 8.4 mm
Termination Style:
PC Pin
Coil Current:
64 mA
Contact Form:
4 Form C
Life Cycle:
Discontinued
Electromechanical Relay 5VDC 78.1Ohm 2A 4PDT (35.4x10.1x8.4)mm THT Signal Relay
Search Keywords:
G6AU474PSTUSDC5
This product is discontinued, but still in stock
IN STOCK:
16
Can Ship immediately
Minimum Order:
2
Quantity
Unit Price
Ext. Price
2
$57.28
$114.560
5
$20.69
$103.450
10
+
$18.16
$181.600
Product Guides