Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6B-1114P-1-US-DC6
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
6 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 70 °C
Coil Resistance:
180 Ohm
Power Relay 6VDC 5A SPST-NO( (21mm 10mm 10mm)) THT
Search Keywords:
G6B1114P1USDC6
IN STOCK:
995
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$10.80
$54.000
50
$10.64
$532.000
100
$10.48
$1,048.000
250
$10.32
$2,580.000
500
$5.47
$2,735.000
750
$3.85
$2,887.500
1,000
+
$3.77
$3,770.000
Product Guides