Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6B-1114P-FD-US-DC5
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 70 °C
Coil Resistance:
125 Ohm
Power Relay 5VDC 5A SPST-NO( (21mm 10mm 10mm)) THT
Search Keywords:
G6B1114PFDUSDC5
IN STOCK:
16
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$6.908
$34.540
25
$5.411
$135.275
100
$5.181
$518.100
250
$4.888
$1,222.000
500
$4.702
$2,351.000
1,000
$4.615
$4,615.000
3,000
$4.569
$13,707.000
5,000
+
$4.523
$22,615.000
Product Guides