G6B-1114P-US-DC12
Omron ElectronicsPower Relay 12VDC 5A SPST-NO(21x10x10)mm THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6B-1114P-US-DC12
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO10703
Maximum Current Rating:
5 A
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-25 to 70 °C
Coil Resistance:
720 Ohm
The G6B-1114P-US-DC12 is a PCB mount Power Relay with DC coil. This G6B-series power relay has 1NO (SPST) cadmium-free Ag alloy contact. It has standard classification and PCB terminals and mounted directly to PCB. High sensitive with operating power of 98mW. High insulation with dielectric strength of 3000VAC between coil and contacts (impulse withstand voltage of 6kV). Stick packing models are provided in consideration of compatibility to the automatic production line.
Single side stable function
Fully sealed enclosure
Standard washability
-25 to 70°C Operating temperature range
Applications
Industrial, Automation & Process Control
Search Keywords:
G6B1114PUSDC12
IN STOCK:
4,743
Ships today, if you order in
Manufacturer Stock:
7,000
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
5
$5.52
$27.600
50
$3.57
$178.500
100
$3.50
$350.000
250
$3.45
$862.500
500
$3.40
$1,700.000
1,000
$3.34
$3,340.000
3,000
$3.29
$9,870.000
5,000
+
$3.25
$16,250.000
Product Guides
CUSTOMERS
ALSO BOUGHT
DE1A1B-24V
Power Relay 24VDC 8A SPST-NO/SPST-NC(25x12.5x12.5)mm THT
234168-1
Extraction Tool for AMP DYNAMIC D-3
SF4D-DC24V
Relays 24VDC 1.152KOhm 6A 4PST-NO/4PST-NC (53.3x33x16.5)mm THT Safety Relay
305183
Extraction Tool For Type II, III, III(+), VI, X, and Subminiature Coaxial Contacts.
3386P-1-204LF
Res Cermet Trimmer 200K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 9.53 X 4.83m...