Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6B-1114P-US-DC20
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
20 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 70 °C
Coil Resistance:
N/A
Power Relay 20VDC 5A SPST-NO( (21mm 10mm 10mm)) THT
Search Keywords:
G6B1114PUSDC20
IN STOCK:
448
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$4.93
$24.650
50
$4.06
$203.000
100
$3.89
$389.000
250
$3.78
$945.000
500
$3.59
$1,795.000
1,000
$3.50
$3,500.000
3,000
$3.42
$10,260.000
5,000
+
$3.37
$16,850.000
Product Guides