G6B-1114P-US-DC6
Omron ElectronicsPower Relay 6VDC 5A SPST-NO(21x10x10)mm THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6B-1114P-US-DC6
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
6 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
5 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 70 °C
Coil Resistance:
180 Ohm
The OMRON ELECTRONICS part G6B-1114P-US-DC6 is a compact and reliable power relay designed for a wide range of applications. With a coil voltage of 6VDC, it is capable of switching a maximum current of 5A. The relay has a single-pole, single-throw normally open contact configuration. Its compact size of 21x10x10mm makes it suitable for use in space-constrained environments. The relay is designed for through-hole mounting (THT) and offers excellent performance and durability. Whether you need to control motors, solenoids, or other high-current devices, the OMRON G6B-1114P-US-DC6 power relay is a dependable and efficient choice.
Search Keywords:
G6B1114PUSDC6
IN STOCK:
1,000
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$6.50
$32.500
50
$5.77
$288.500
100
$4.83
$483.000
250
$4.70
$1,175.000
500
$4.63
$2,315.000
1,000
$3.84
$3,840.000
3,000
$3.79
$11,370.000
5,000
+
$3.73
$18,650.000
Product Guides
CUSTOMERS
ALSO BOUGHT
ATMR25
Fuse Class CC Fast Acting 25A 600V Holder Cartridge 10 X 38mm
HTC-150M
Fuse Cover 6.3A 250VAC Bulk
EKY-350ELL221MJC5S
Cap Aluminum Lytic 220uF 35V 20% (10 X 12.5mm) Radial 5mm 865mA 7000h 105°C Bulk
G4W-2214P-US-HP-DC24
Power Relay 24VDC 15A DPST-NO(30.48x19.55x30.48)mm THT
734-133
THT male header - 1.0 x 1.0 mm solder pin - straight - 100% protected against mismating - ...