help desk software
DATA SHEET

G6B-1174P-1-US-DC24

Omron Electronics

General purpose relay - SPST - 8A - 24 VDC - NO (1 Form A) – PCB through hole - Fully sealed construction - 20 x 10 x 10 mm - 200 mW - Silver alloy - 4 g - Switching voltage 380VAC / 125VDC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6B-1174P-1-US-DC24
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
400
Package Type:
The Omron ElectronicS G6B-1174P-1-US-DC24 is a general purpose, power PCB SPST relay. It has a current rating of 08 A, and a voltage rating of 24 VDC. It has a fully sealed construction and low power consumption (200 mW).
Search Keywords:
G6B1174P1USDC24
IN STOCK: 0
MOQ for out of Stock Qty:
100
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$4.929
$492.900
200
$4.880
$976.000
300
$4.831
$1,449.300
400 +
$4.783
$1,913.200
Tools/3D Models
Product Guides