Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6B-1174P-1-US-DC5
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
400
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO10703
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-25 to 70 °C
Coil Resistance:
125 Ohm
Power Relay 5VDC 8A SPST-NO(20.65mm 10mm 12.5mm) THT
Search Keywords:
G6B1174P1USDC5
IN STOCK:
745
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
100
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$11.80
$59.000
25
$11.62
$290.500
50
$11.45
$572.500
100
$11.28
$1,128.000
200
$6.94
$1,388.000
300
$5.49
$1,647.000
400
+
$5.38
$2,152.000
Product Guides