help desk software
DATA SHEET

G6B-1174P-FD-US-DC5

Omron Electronics

Power Relay 5VDC 8A SPST-NO(21.1x10x12.5)mm THT

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6B-1174P-FD-US-DC5
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
400
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
8 A
Mounting:
Through Hole
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 70 °C
Coil Resistance:
125 Ohm
Power Relay 5VDC 8A SPST-NO(21.1x10x12.5)mm THT
Search Keywords:
G6B1174PFDUSDC5
IN STOCK: 0
MOQ for out of Stock Qty:
100
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$12.07
$1,207.000
200
$7.43
$1,486.000
300
$5.88
$1,764.000
400 +
$5.76
$2,304.000
Tools/3D Models
Product Guides