G6B-1174P-US-DC12
Omron ElectronicsPower Relay 12VDC 8A SPST-NO(21.1x10x12.5)mm THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6B-1174P-US-DC12
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
400
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO10703
Maximum Current Rating:
8 A
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-25 to 70 °C
Coil Resistance:
720 Ohm
The OMRON ELECTRONICS G6B-1174P-US-DC12 is a compact and reliable power relay designed for various applications. With a voltage rating of 12VDC and a switching capacity of 8A, this single pole single throw normally open relay offers optimal performance in controlling electrical circuits.Featuring a compact size of 21.1x10x12.5mm, this through-hole mountable relay provides easy installation and efficient use of space. Its durable construction ensures long-lasting operation and enhanced reliability.Ideal for use in industrial automation, home appliances, and control systems, the OMRON ELECTRONICS G6B-1174P-US-DC12 power relay delivers reliable switching performance in a wide range of applications.
Search Keywords:
G6B1174PUSDC12
IN STOCK:
4,382
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
5
$6.64
$33.200
25
$5.40
$135.000
50
$5.32
$266.000
100
$4.62
$462.000
400
$4.50
$1,800.000
800
$4.41
$3,528.000
1,200
$4.33
$5,196.000
2,800
+
$4.07
$11,396.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1658621-6
26 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG
499252-3
026 STRAIN RELIEF A-L RCPT
BK/GMA-3-R
Fuse Miniature Fast Acting 3A 250V Holder Cartridge 5 X 20mm Glass Carton CSA/PSE/UL
TQ2-24V
Signal Relay 24VDC 1A DPDT(14x9x5)mm THT
622-009-260-042
D-Sub Receptacle - 9 Contacts - 90° PC Pin - Four Prong Boardlocks - Nickel Shell - Gold F...