Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6B-1174P-US-DC5
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
400
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
8 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 70 °C
Coil Resistance:
125 Ohm
Power Relay 5VDC 8A SPST-NO(21.1x10x12.5)mm THT
Search Keywords:
G6B1174PUSDC5
Possible Replacement options available. See Alternatives
IN STOCK:
1,386
Ships today, if you order in
Manufacturer Stock:
21,200
can ship
11/29/24
Minimum Order:
5
Factory Lead-Time
26 Weeks
can ship
5/16/25
Quantity
Unit Price
Ext. Price
5
$7.39
$36.950
25
$6.08
$152.000
50
$5.99
$299.500
100
$5.83
$583.000
400
$5.38
$2,152.000
800
$5.25
$4,200.000
1,200
$5.17
$6,204.000
2,800
+
$4.36
$12,208.000
Product Guides