G6B-2114P-US-DC24
Omron ElectronicsPower Relay 24VDC 5A SPST-NO/SPST-NC(20x11x11)mm THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6B-2114P-US-DC24
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
100
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO10703,SPST-NC10703
Maximum Current Rating:
5 A
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-25 to 70 °C
Coil Resistance:
1.92 KOhm
The G6B-2114P-US-DC24 is a PCB mount Power Relay with DC coil. This G6B-series power relay 1NO-1NC cadmium-free Ag alloy contact. It has standard classification and PCB terminals and mounted directly to PCB. High sensitive with operating power of 98mW. High insulation with dielectric strength of 3000VAC between coil and contacts (impulse withstand voltage of 6kV). Stick packing models are provided in consideration of compatibility to the automatic production line.
Single side stable function
Fully sealed enclosure
Standard washability
-25 to 70°C Operating temperature range
Applications
Industrial, Automation & Process Control
Search Keywords:
G6B2114PUSDC24
IN STOCK:
2,246
Can Ship immediately
Manufacturer Stock:
20,100
can ship
10/28/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
11/8/24
Quantity
Unit Price
Ext. Price
5
$6.89
$34.450
25
$5.17
$129.250
50
$5.06
$253.000
100
$4.98
$498.000
300
$4.91
$1,473.000
500
$4.84
$2,420.000
1,000
$4.76
$4,760.000
2,500
+
$4.69
$11,725.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
A0151B
Contact Block - SPCO - 6 A - 250 V - 1 Pole - Quick Connect - Solder - A01 Series Switches...
JW1FSN-DC24V
Power Relay 24VDC 10A SPDT(28.6mm 12.8mm 20mm) THT
A0171
Incandescent Lamp - 6 A - 12 V - Rectangular.
TX2-24V
Signal Relay - 24 VDC - DPDT - 2 A - TX Series - Through Hole - Non Latching.
AFB0424SHB
DC Fan Ball Bearing 24V 0.12A 2.88W 11000RPM 14.83CFM 41.5dBA Flange Mount