G6B-2114P-US-DC6
Omron ElectronicsPower Relay 6VDC 5A SPST-NO/SPST-NC(20x11x11)mm THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6B-2114P-US-DC6
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
6 V
Contact Arrangement:
SPST-NO,SPST-NC
Maximum Current Rating:
5 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 70 °C
Coil Resistance:
120 Ohm
The OMRON G6B-2114P-US-DC6 is a power relay designed to provide reliable performance in various industrial applications. With a coil voltage of 6VDC and a switching capacity of 5A, this relay ensures efficient and safe power distribution within your circuits.Featuring a Single Pole Single Throw Normally Open and Single Pole Single Throw Normally Closed configuration, the G6B-2114P-US-DC6 offers versatility in controlling different types of electrical loads. It is built with through-hole technology (THT), allowing for easy installation onto printed circuit boards.Compact in size, measuring at just 20x11x11mm, this power relay is space-saving yet capable of handling demanding tasks. The OMRON G6B-2114P-US-DC6 delivers exceptional reliability, ensuring smooth and uninterrupted operations in critical systems across various industries.
Search Keywords:
G6B2114PUSDC6
IN STOCK:
337
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$7.34
$36.700
25
$6.04
$151.000
50
$5.95
$297.500
100
$5.79
$579.000
300
$5.35
$1,605.000
500
$5.27
$2,635.000
1,000
$4.44
$4,440.000
2,500
+
$4.33
$10,825.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides