help desk software
DATA SHEET

G6B-2114P-US-P6B-DC24

Omron Electronics

Power Relay 24VDC 5A SPST-NO/SPST-NC( ()) Socket .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6B-2114P-US-P6B-DC24
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO,SPST-NC
Mounting:
Socket
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 70 °C
Coil Resistance:
1.92 KOhm
The OMRON ELECTRONICS part G6B-2114P-US-P6B-DC24 is a highly efficient power relay designed for reliable performance in various electronic applications. This relay operates at 24VDC and has a contact rating of 5A. It features a Single Pole Single Throw - Normally Open and Single Pole Single Throw - Normally Closed configuration, allowing for versatile use. This relay is conveniently designed with a socket, facilitating easy installation and replacement. Experience the exceptional quality and durability of the OMRON ELECTRONICS G6B-2114P-US-P6B-DC24 power relay for your next electronic project.
Search Keywords:
G6B2114PUSP6BDC24
IN STOCK: 190
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$9.84
$49.200
25
$8.80
$220.000
50
$7.26
$363.000
100
$7.19
$719.000
300
$7.12
$2,136.000
500
$7.05
$3,525.000
1,000
$6.54
$6,540.000
2,500 +
$6.47
$16,175.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides