G6B-47BND-DC24
Omron ElectronicsElectromechanical Relay 24VDC 2.88KOhm 5A 4PST-NO( (43mm 78mm 28mm)) DIN Rail Terminal Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6B-47BND-DC24
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
60
AC Coil Voltage:
N/A
Coil Current:
10.7 mA
The OMRON G6B-47BND-DC24 is a high-quality Electromechanical Relay designed to offer reliable switching performance in various applications. With a rated voltage of 24VDC and a contact resistance of 2.88KOhm, this relay is capable of handling up to 5A of current. The G6B-47BND-DC24 is a 4PST-NO (4 Pole Single Throw Normally Open) relay, providing versatile functionality for various control systems. Its compact dimensions of 43mm x 78mm x 28mm make it ideal for installation on DIN Rail terminals. This versatile relay from OMRON Electronics combines durability, compact size, and easy installation, making it an excellent choice for different industrial and automation projects.
Search Keywords:
G6B47BNDDC24
IN STOCK:
160
Ships today, if you order in
Manufacturer Stock:
120
can ship
11/29/24
Factory Lead-Time
4 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
1
$112.58
$112.580
5
$110.82
$554.100
10
$105.50
$1,055.000
25
$99.26
$2,481.500
60
$91.68
$5,500.800
120
$90.30
$10,836.000
300
+
$88.95
$26,685.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
ATDR30
Fuse Class CC Slow Blow Acting 30A 600V Holder Cartridge 10.4 X 38.1mm Fiber Glass
FHDM12P5001
Diffuse Sensor
G6B-1174P-FD-US-DC24
Power Relay 24VDC 8A SPST-NO( (21.1mm 10mm 12.5mm)) THT
HBL5969VY
VALISE CONN, 15A 125V, 5-15R, YL
3500S-2-204L
Res Wirewound POT 200K Ohm 3% 2W 10(Elec)/10(Mech)Turns 6.34mm (22.23 X 46.04mm) Solder Lu...