G6B-48BND-DC24
Omron ElectronicsElectromechanical Relay 24VDC 2.88KOhm 2A 4PST-NO( (43mm 78mm 28mm)) DIN Rail Terminal Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6B-48BND-DC24
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
Relay Construction:
Non-Latching11304
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
4PST-NO11280
Maximum Current Rating:
2 A
Mounting:
DIN Rail11294
Operating Temperature:
-25 to 55 °C
Termination Style:
Screw Terminal11306
Coil Current:
10.7 mA
Contact Form:
4 Form A11281
The OMRON ELECTRONICS G6B-48BND-DC24 is an electromechanical relay designed to provide reliable switching for various applications. This relay operates on a 24VDC input voltage and has a coil resistance of 2.88KOhm. With a maximum current rating of 2A, it is capable of handling moderate loads. The G6B-48BND-DC24 features a 4PST-NO (four pole single throw, normally open) configuration, providing versatile switching options. Measuring 43mm in height, 78mm in width, and 28mm in depth, it is compact and suitable for mounting on DIN rails. The DIN rail terminal relay design ensures easy installation and secure mounting in industrial environments. Trust the OMRON G6B-48BND-DC24 to deliver efficient and dependable relay switching for your electrical applications.
Search Keywords:
G6B48BNDDC24
IN STOCK:
33
Ships today, if you order in
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$111.51
$111.510
5
$104.82
$524.100
10
$99.12
$991.200
25
$97.18
$2,429.500
60
$88.46
$5,307.600
120
$85.23
$10,227.600
300
+
$82.64
$24,792.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
54012-1
Circular Connector Cable Seal, Heat Shrinkable Sealing Boot, Shell Size 23, 76.2mm Long
PF0001/28
Power Entry Module Filtered M 3 POS 250VAC 10A Fuse ST 1 Port
66261-2
Contact - Multimate - Type XII Series - Pin - Crimp - 12 AWG - Gold Plated Contacts.
FX-311
Photoelectric Sensor Light ON/Dark ON NPN
SH-32R
Photoelectric Sensor Diffuse-Reflective 0.1m