help desk software
DATA SHEET

G6B-4BND-DC24

Omron Electronics

Electromechanical Relay 24VDC 2.88KOhm 5A 4PST-NO( (43mm 78mm 28mm)) DIN Rail Terminal Relay .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6B-4BND-DC24
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Coil Current:
10.7 mA
AC Coil Voltage:
N/A
The OMRON ELECTRONICS part G6B-4BND-DC24 is an electromechanical relay designed with a 24VDC coil voltage. It has a 2.88KOhm coil resistance, allowing it to efficiently control electrical circuits. With a 5A current rating, this relay is capable of handling high power applications. Featuring a 4PST-NO configuration, it offers four independent normally open contacts, providing versatile switching options. The relay has compact dimensions of 43mm x 78mm x 28mm, making it suitable for space-critical installations. It also offers easy installation and mounting options with its DIN rail terminal design.The OMRON G6B-4BND-DC24 is a reliable and durable choice for various industrial and automation applications, offering efficient control and durability.
Search Keywords:
G6B4BNDDC24
IN STOCK: 148
Ships today, if you order in
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$128.88
$128.880
3
$124.99
$374.970
5
$121.94
$609.700
10
$105.77
$1,057.700
20 +
$103.32
$2,066.400
Tools/3D Models
Product Guides