G6C-1114P-US-DC24
Omron ElectronicsPower Relay 24VDC 10A SPST-NO(20mm 15mm 10mm) THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6C-1114P-US-DC24
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO10703
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-25 to 70 °C
Coil Resistance:
2.88 KOhm
The OMRON ELECTRONICS part G6C-1114P-US-DC24 is a high-quality power relay that effectively controls and switches electrical circuits. This relay has a rated coil voltage of 24VDC, providing reliable performance and compatibility with various control systems. With a single-pole, single-throw normally open configuration, it allows quick and efficient switching of electrical currents up to 10A. The compact dimensions of 20mm x 15mm x 10mm make it suitable for use in space-constrained applications. Designed for through-hole mounting, it ensures secure and sturdy installation. Trust the OMRON ELECTRONICS G6C-1114P-US-DC24 power relay to deliver dependable and efficient control in your electrical systems.
Search Keywords:
G6C1114PUSDC24
IN STOCK:
2,412
Ships today, if you order in
Manufacturer Stock:
3,000
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
5
$7.03
$35.150
25
$5.06
$126.500
100
$4.83
$483.000
250
$4.76
$1,190.000
500
$4.69
$2,345.000
1,000
$4.58
$4,580.000
3,000
$4.51
$13,530.000
5,000
+
$4.44
$22,200.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5745191-1
50 RCPT SP/MS STD
1-206062-4
Circular Connector Clamp - Straight - 11 - 8.36 mm - Thermoplastic - CPC Series - CPC Conn...
66460-7
PIN,.062 DIA,.025 SQ POST,LP
206429-1
This plug from TE comes from their Circular Plastic Connectors for Commercial Signal and P...
GBP-5
Conn Barrier Strip 5 POS 11.11mm Solder ST Thru-Hole 20A