G6C-1114P-US-DC5
Omron ElectronicsPower Relay 5VDC 10A SPST-NO (20mm 15mm 10mm) THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6C-1114P-US-DC5
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 70 °C
Coil Resistance:
125 Ohm
The OMRON ELECTRONICS part G6C-1114P-US-DC5 is a high-quality power relay designed for a wide range of electronic applications. With a 5VDC coil voltage and a 10A maximum switching current, this relay provides reliable and efficient performance.This SPST-NO (single pole, single throw - normally open) relay offers a versatile solution for various electronic circuits, allowing for easy integration and compatibility. Its compact size of 20mm x 15mm x 10mm makes it suitable for space-constrained designs.Designed for through-hole mounting (THT), this relay ensures secure and stable connections. Its exceptional build quality and long-lasting durability make it perfect for use in industrial automation, automotive, telecommunications, or other demanding applications.Trust in the reliability and functionality of the OMRON ELECTRONICS G6C-1114P-US-DC5 power relay to deliver efficient power switching and meet your project's requirements.
Search Keywords:
G6C1114PUSDC5
IN STOCK:
1,805
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
5
$7.31
$36.550
25
$5.11
$127.750
100
$5.03
$503.000
250
$4.80
$1,200.000
500
$4.70
$2,350.000
1,000
$4.60
$4,600.000
3,000
$4.54
$13,620.000
5,000
+
$4.47
$22,350.000
Product Guides