G6C-1117P-US-DC12
Omron ElectronicsPower Relay 12VDC 10A SPST-NO (20mm 15mm 10mm) THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6C-1117P-US-DC12
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
1000
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 70 °C
Coil Resistance:
720 Ohm
The OMRON ELECTRONICS part G6C-1117P-US-DC12 is a high-quality power relay designed for various electrical applications. It has a voltage rating of 12VDC and a current rating of 10A, making it suitable for controlling different electrical loads. The relay features a Single Pole Single Throw normally open contact configuration, providing reliable switching performance. Measuring just 20mm in length, 15mm in width, and 10mm in height, this through-hole mounted relay is compact and space-saving, perfect for integration into different electronic devices. With its robust construction and precision engineering, the OMRON G6C-1117P-US-DC12 power relay ensures excellent performance and durability in a wide range of applications.
Search Keywords:
G6C1117PUSDC12
Possible Replacement options available. See Alternatives
IN STOCK:
1,066
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$7.62
$38.100
50
$6.20
$310.000
100
$5.53
$553.000
250
$4.47
$1,117.500
500
$4.40
$2,200.000
1,000
$4.34
$4,340.000
3,000
$4.27
$12,810.000
5,000
+
$4.21
$21,050.000
DOWNLOADS