G6C-2114P-US-DC12
Omron ElectronicsPower Relay 12VDC 8A SPST-NO/SPST-NC(20x15x10)mm THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6C-2114P-US-DC12
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO,SPST-NC
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 70 °C
Coil Resistance:
720 Ohm
The OMRON ELECTRONICS part G6C-2114P-US-DC12 is a highly reliable power relay designed for various applications requiring reliable switching of electrical currents. With a voltage rating of 12VDC and a contact rating of 8A, this compact relay offers a single pole, single throw normally open and normally closed contact configuration. Designed to be mounted through-hole, the overall dimensions of this relay are 20x15x10mm. Its compact size makes it an ideal choice for space-constrained projects without compromising on performance and durability.
Search Keywords:
G6C2114PUSDC12
IN STOCK:
1,375
Ships today, if you order in
Manufacturer Stock:
4,400
can ship
11/29/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
5
$8.07
$40.350
25
$5.07
$126.750
100
$4.87
$487.000
250
$4.75
$1,187.500
500
$4.68
$2,340.000
1,000
$4.61
$4,610.000
3,000
$4.54
$13,620.000
5,000
+
$4.47
$22,350.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3299Y-1-502LF
Trimmer Potentiometer - 5K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 6.1 X 11.55mm - Pin - ...
MDA-3-R
Fuse Miniature Slow Blow Acting 3A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/UL
B3F-1000
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 24VDC 0.98N Thru-Hole Bag
RN102-0.6-02
Common Mode Chokes Dual 4.4mH 10kHz 600mA 385mOhm DCR Thru-Hole
EEU-FC1E470
Electrolytic Aluminum Capacitor - 47 µF - 25 V - 20% - 5 X 11mm - Radial - 2 mm - 175 mA -...