G6C-2114P-US-DC5
Omron ElectronicsPower Relay 5VDC 8A SPST-NO/SPST-NC(20x15x10)mm THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6C-2114P-US-DC5
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO,SPST-NC
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 70 °C
Coil Resistance:
125 Ohm
The OMRON ELECTRONICS part G6C-2114P-US-DC5 is a reliable and versatile power relay designed for various applications. With a voltage rating of 5VDC and a current rating of 8A, this SPST-NO/SPST-NC relay is capable of handling a range of electronic circuits and control systems. The compact size of 20x15x10mm enables easy installation, while through-hole technology (THT) ensures secure and stable connections. Whether it's for industrial automation, electronic equipment, or home appliances, this power relay from OMRON ELECTRONICS provides exceptional performance and durability.
Search Keywords:
G6C2114PUSDC5
IN STOCK:
8,145
Can Ship immediately
Manufacturer Stock:
1,000
can ship
8/12/24
Minimum Order:
5
Factory Lead-Time
14 Weeks
can ship
11/5/24
Quantity
Unit Price
Ext. Price
5
$7.376
$36.880
25
$4.995
$124.875
100
$4.716
$471.600
250
$4.692
$1,173.000
500
$4.669
$2,334.500
1,000
$4.645
$4,645.000
3,000
$4.622
$13,866.000
5,000
+
$4.599
$22,995.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
3-644611-2
02P MTA156 HDR POL WO PEGS LF
530714B00000G
Heat Sink - TO-220 - Aluminum - 2.0W @ 40°C - Board Level - Bolt On - Black Anodized.
1-206763-1
METRIMATE PIN HEADER ASSY,24P
1-480698-0
Connector Housing - Universal MATE-N-LOK Series - Plug - 2 Ways - 6.35 mm.
1-480709-0
12P UMNL CAP HSG NATL