Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6C-2117P-US-DC3
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
3 V
Contact Arrangement:
SPST-NO,SPST-NC
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 70 °C
Coil Resistance:
45 Ohm
Power Relay 3VDC 8A SPST-NO/SPST-NC (20mm 15mm 10mm) THT
Search Keywords:
G6C2117PUSDC3
IN STOCK:
0
MOQ for out of Stock Qty:
250
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
250
$12.21
$3,052.500
500
$6.47
$3,235.000
750
$4.55
$3,412.500
1,000
+
$4.46
$4,460.000
Product Guides