help desk software
DATA SHEET

G6C-2117P-US-DC5

Omron Electronics

Power Relay 5VDC 8A SPST-NO/SPST-NC (20mm 15mm 10mm) THT .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6C-2117P-US-DC5
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO,SPST-NC
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 70 °C
Coil Resistance:
125 Ohm
The OMRON ELECTRONICS part G6C-2117P-US-DC5 is a high-quality power relay designed for various industrial applications. It operates at a voltage of 5VDC and has a current rating of 8A. This relay features a single pole, single throw normally open and normally closed configuration, providing versatile switching options. With its compact design measuring 20mm x 15mm x 10mm, this through-hole technology (THT) relay is easy to install on circuit boards. It is built with durable materials, ensuring reliability and longevity. Choose the OMRON ELECTRONICS G6C-2117P-US-DC5 power relay for efficient and dependable power control in your projects.
Search Keywords:
G6C2117PUSDC5
IN STOCK: 967
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.53
$32.650
25
$4.81
$120.250
100
$4.51
$451.000
250
$4.39
$1,097.500
500
$4.32
$2,160.000
1,000
$4.26
$4,260.000
3,000
$4.20
$12,600.000
5,000 +
$4.13
$20,650.000
Tools/3D Models
Product Guides