Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6C-2117P-US-DC8
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
8 V
Contact Arrangement:
SPST-NO10703,SPST-NC10703
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-25 to 70 °C
Coil Resistance:
N/A
Power Relay 8VDC 8A SPST-NO/SPST-NC(20x15x10)mm THT
Search Keywords:
G6C2117PUSDC8
IN STOCK:
1,018
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$5.799
$28.995
25
$4.460
$111.500
100
$4.412
$441.200
250
$4.368
$1,092.000
500
$4.324
$2,162.000
1,000
$4.281
$4,281.000
3,000
$4.238
$12,714.000
5,000
+
$4.196
$20,980.000
Product Guides
CUSTOMERS
ALSO BOUGHT
A0151B
Contact Block - SPCO - 6 A - 250 V - 1 Pole - Quick Connect - Solder - A01 Series Switches...
A0171
Incandescent Lamp - 6 A - 12 V - Rectangular.
FHDM16P5001/S14
Photoelectric Sensor Background Suppression PNP 0.45m
3059P-1-204
Res Cermet Trimmer 200K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole ...
AFB0424SHB
DC Fan Ball Bearing 24V 0.12A 2.88W 11000RPM 14.83CFM 41.5dBA Flange Mount