Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6CK-1114P-US-DC24
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Relay Construction:
Latching Double Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 70 °C
Coil Resistance:
2.056 KOhm
Power Relay 24VDC 10A SPST-NO (20mm 15mm 10mm) THT
Search Keywords:
G6CK1114PUSDC24
IN STOCK:
0
Manufacturer Stock:
1,000
can ship
12/6/24
MOQ for out of Stock Qty:
250
Factory Lead-Time
26 Weeks
can ship
5/23/25
Quantity
Unit Price
Ext. Price
250
$20.92
$5,230.000
500
$11.04
$5,520.000
750
$7.59
$5,692.500
1,000
+
$7.44
$7,440.000
Product Guides