Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6CK-1114P-US-DC5
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Relay Construction:
Latching Double Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 70 °C
Coil Resistance:
89.3 Ohm
Power Relay 5VDC 10A SPST-NO (20mm 15mm 10mm) THT
Search Keywords:
G6CK1114PUSDC5
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$8.95
$44.750
25
$7.28
$182.000
50
$7.17
$358.500
100
$6.95
$695.000
250
$6.38
$1,595.000
500
$6.28
$3,140.000
1,000
$6.19
$6,190.000
3,000
+
$5.97
$17,910.000
Product Guides