Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6CU-1117P-US-DC5
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Relay Construction:
Latching Single Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 70 °C
Coil Resistance:
125 Ohm
Power Relay 5VDC 10A SPST-NO (20mm 15mm 10mm) THT
Search Keywords:
G6CU1117PUSDC5
IN STOCK:
50
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$14.45
$72.250
50
$14.24
$712.000
100
$14.03
$1,403.000
250
$13.81
$3,452.500
500
$7.31
$3,655.000
750
$5.15
$3,862.500
1,000
+
$5.05
$5,050.000
Product Guides