G6D-1A-ASI-DC12
Omron ElectronicsPower Relay 12VDC 5A SPST-NO(18.5mm 6.5mm 12.5mm) THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6D-1A-ASI-DC12
RoHS:
Yes
HTS:
8536490050
COO:
MY
ECCN:
EAR99
Supplier Standard Pack:
500
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO10703
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-25 to 70 °C
Coil Resistance:
720 Ohm
The OMRON ELECTRONICS part G6D-1A-ASI-DC12 is a high-quality power relay designed for 12VDC with a current rating of 5A. This single pole, single throw normally open relay measures 18.5mm in length, 6.5mm in width, and 12.5mm in height. It is designed for through-hole technology (THT) installation, making it ideal for a wide range of electronic applications where reliable switching capabilities are required.
Search Keywords:
G6D1AASIDC12
IN STOCK:
1,021
Can Ship immediately
Manufacturer Stock:
10,500
can ship
10/28/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
11/11/24
Quantity
Unit Price
Ext. Price
5
$6.65
$33.250
50
$4.16
$208.000
100
$4.03
$403.000
250
$3.93
$982.500
500
$3.85
$1,925.000
1,000
$3.80
$3,800.000
2,500
$3.74
$9,350.000
5,000
+
$3.68
$18,400.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
206044-1
AMP’s Special Series 1 Sealed CPC Receptacles come with a pre-installed, bonded peripheral...
G6C-1117P-US-DC12
Power Relay 12VDC 10A SPST-NO (20mm 15mm 10mm) THT
DBA25PK87-F0
D Subminiature Connector - 25 Contact - Male - 0.109 inch Pitch - Crimp Terminal - Hole .1...
MA2.5UM
Altech MA2.5UM Circuit Breaker, Miniature, 3-Phase, Manual Motor Control, 2.5A, MA Series
LY4DC24
Power Relay 24VDC 10A 4PDT(28x41.5x42.4)mm Socket