G6D-1A-ASI-DC24
Omron ElectronicsPower Relay 24VDC 5A SPST-NO(18.5x6.5x12.5)mm THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6D-1A-ASI-DC24
RoHS:
Yes
HTS:
8536490050
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
500
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO10703
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-25 to 70 °C
Coil Resistance:
2.88 KOhm
The G6D-1A-ASI-DC24 is a 1-pole miniature Power PCB Relay with DC coil, G6D series. SPST-NO contact configuration, Ag-alloy (Cd-free) contact, PCB terminals. Slim, miniature relay, capable of relaying programmable controller and temperature controller outputs. Reduced board space, ideal for high-density mounting. Allows 300000 operations with a 2A load at 250VAC or 30VDC.
Fully sealed enclosure
Applications
Industrial, Power Management, Automation & Process Control
Search Keywords:
G6D1AASIDC24
IN STOCK:
1,988
Ships today, if you order in
Manufacturer Stock:
7,000
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
5
$7.65
$38.250
25
$4.73
$118.250
100
$4.66
$466.000
250
$4.59
$1,147.500
500
$4.52
$2,260.000
1,000
$4.45
$4,450.000
2,500
$4.38
$10,950.000
5,000
+
$4.32
$21,600.000
Product Guides
CUSTOMERS
ALSO BOUGHT
RA4890HA12
SSR ZS 480V 90A 90-280VAC
AZ8-1CH-12DE
Mini PC Board Relay 12VDC coil SPDT
1LS131
MICRO SWITCH™ General Purpose Limit Switches: LS Series, Epoxy-Coated Zinc Housing, Non Pl...
LSZ52J
Switch Access Limit Switch Adjustable Roller Lever
BZ-2RDS5551-A2
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15...