G6D-1A-ASI-DC5
Omron ElectronicsPower Relay 5VDC 5A SPST-NO(18.5x6.5x12.5)mm THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6D-1A-ASI-DC5
RoHS:
Yes
HTS:
8536490050
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Tube
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO10703
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-25 to 70 °C
Coil Resistance:
125 Ohm
The G6D-1A-ASI-DC5 is a PCB mount Miniature Power Relay with DC coil. This G6D-series power relay has 1NO (SPST) cadmium-free Ag alloy contact. Slim, miniature relay capable of relaying programmable controller and temperature controller outputs.
Contact Rating (Current) 5A
Switching Voltage 250VAC, 30VDC - Max
Coil Type Non Latching
Features Sealed - Fully
Single contact
Fully sealed enclosure
Reduced board space
Ideal for high-density mounting
-25 to 70°C Operating temperature range
Applications
Automation & Process Control
Search Keywords:
G6D1AASIDC5
IN STOCK:
6,111
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
5
$5.98
$29.900
50
$4.24
$212.000
100
$4.12
$412.000
250
$4.01
$1,002.500
500
$3.93
$1,965.000
1,000
$3.85
$3,850.000
2,500
$3.80
$9,500.000
5,000
+
$3.74
$18,700.000
Product Guides
CUSTOMERS
ALSO BOUGHT
SCERX22ABA
Electromechanical Relay 125VDC 120VAC 5A DPDT (50x50x83)mm Socket Time Delay Relay
RH1B-UDC24V
Power Relay 24VDC 10A SPDT(27.5x14x42)mm Socket
UF15PC12-BTHR
Fan Tubeaxial - 115VAC - 0.250A - Rectangular/Rounded 172mm L x 150mm H - Ball - 226.0 CFM...
BE-2R-A4
MICRO SWITCH™ Premium Large Basic Switches: BE Series, Single Pole Double Throw (SPDT), 25...
4656TZ
AC Fan Axial Ball Bearing 230V 73.6CFM 42dB 108 X 37mm