G6DN-1A-DC5
Omron ElectronicsPower Relay 5VDC 5A SPST-NO( (20mm 5.08mm 12.5mm)) THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6DN-1A-DC5
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 90 °C
Coil Resistance:
227 Ohm
The G6DN series is a SPST Slim Power Relay for 5 A
switching. Slim 5-mm width and miniature size. (20 × 5.08 × 12.5 mm)
High switching capability 5 A (250 VAC and 30 VDC), and high contact reliability by crossbar-twin contact.
Low power consumption 110 mW.
Meets application standards EN61010-1 and EN61010-2-201 for reinforced insulation (CTI 600 V min. and Rated insulation voltage 300 V).
Actualize electrical durability 100 Kops (-L type)Coil Voltage 5VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 5A
Coil Type Non Latching
Features Sealed - Fully
Termination Style PC Pin
Operating Temperature -40°C ~ 90°C
Search Keywords:
G6DN1ADC5
IN STOCK:
3,431
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
25
$1.62
$40.500
250
$1.24
$310.000
500
$1.14
$570.000
1,000
$1.12
$1,120.000
2,500
$1.11
$2,775.000
5,000
$1.09
$5,450.000
7,500
$1.07
$8,025.000
10,000
+
$1.06
$10,600.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-170291-1
DLI REC CONTACT
1-178288-4
DYNAMIC 3100 REC HSG 4P
5413631-1
BNC Connector Jack, Female Socket 50 Ohm Through Hole, Right Angle Solder
9-1394050-1
Dust Cap / Cover - Cable Exit Cover - Socket Housing.
3352T-1-502LF
Res Cermet Trimmer 5K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (8.89 X 9.53 X 3.81mm) Pin Th...