help desk software
DATA SHEET

G6DS-1A-DC5

Omron Electronics

Power Relay 5VDC 5A SPST-NO(21.3x5.08x12.5)mm THT

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6DS-1A-DC5
RoHS:
Yes
HTS:
8536410020
COO:
ID
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
5 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
139 Ohm
Life Cycle:
Discontinued
Power Relay 5VDC 5A SPST-NO(21.3x5.08x12.5)mm THT
Search Keywords:
G6DS1ADC5
  This product is discontinued, but still in stock
IN STOCK: 2
Can Ship immediately
You may purchase in-stock quantity up to 2
Minimum Order:
4
Available in less than min:
2
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$13.981
$13.981
4
$12.710
$50.840
25
$8.740
$218.500
3,000 +
$7.740
$23,220.000
Tools/3D Models
Product Guides