help desk software
DATA SHEET

G6E-134PL-ST-US-DC24

Omron Electronics

Signal Relay 24VDC 3A SPDT (16mm 10mm 8mm) THT .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6E-134PL-ST-US-DC24
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Operating Temperature:
-40 to 70 °C
Coil Resistance:
1.44 KOhm
The OMRON ELECTRONICS G6E-134PL-ST-US-DC24 is a high-quality signal relay designed for various applications. With a coil voltage of 24VDC, this relay offers reliable and efficient performance. It features a single pole, double throw (SPDT) configuration, allowing for versatile switching operations.The compact size of this relay, measuring 16mm in length, 10mm in width, and 8mm in height, makes it ideal for space-constrained environments. It is designed for through-hole technology (THT) mounting, ensuring easy and secure installation.With a maximum current rating of 3A, this relay is capable of handling moderate power loads. Its robust construction ensures durability and longevity, making it suitable for both residential and industrial applications.Whether you need to control signals, power circuits, or other electronic components, the OMRON G6E-134PL-ST-US-DC24 signal relay is a reliable choice. With its outstanding performance and versatility, it is a perfect solution for your switching needs.
Search Keywords:
G6E134PLSTUSDC24
IN STOCK: 582
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.72
$28.600
50
$4.31
$215.500
100
$4.09
$409.000
250
$3.81
$952.500
500
$3.61
$1,805.000
1,000
$3.56
$3,560.000
2,500
$3.50
$8,750.000
5,000 +
$3.45
$17,250.000
Tools/3D Models