Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6E-134P-ST-US-DC48
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
500
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
48 V
Contact Arrangement:
SPDT
Maximum Current Rating:
3 A
Mounting:
Through Hole
Termination Style:
PC Pin
Operating Temperature:
-40 to 70 °C
Coil Resistance:
5.76 KOhm
Signal Relay 48VDC 3A SPDT(16x10x8)mm THT
Search Keywords:
G6E134PSTUSDC48
Possible Replacement options available. See Alternatives
IN STOCK:
93
Can Ship immediately
Manufacturer Stock:
500
can ship
11/25/24
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
Factory Lead-Time
26 Weeks
can ship
5/26/25
Quantity
Unit Price
Ext. Price
5
$8.35
$41.750
25
$6.71
$167.750
50
$6.57
$328.500
125
$6.30
$787.500
250
$5.71
$1,427.500
375
$5.65
$2,118.750
500
+
$5.40
$2,700.000