Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6E-134P-ST-US-DC6
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
6 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Operating Temperature:
-40 to 70 °C
Coil Resistance:
180 Ohm
Signal Relay 6VDC 3A SPDT (16mm 10mm 8mm) THT
Search Keywords:
G6E134PSTUSDC6
IN STOCK:
0
MOQ for out of Stock Qty:
125
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
125
$7.10
$887.500
250
$4.37
$1,092.500
375
$3.46
$1,297.500
500
+
$3.39
$1,695.000