help desk software
DATA SHEET

G6E-134P-ST-US-H-DC48

Omron Electronics

Subminiature, Sensitive Low Signal Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6E-134P-ST-US-H-DC48
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
48 V
Contact Arrangement:
SPDT
Maximum Current Rating:
3 A
Mounting:
Through Hole
Operating Temperature:
-40 to 70 °C
Dimension:
16 x 9.9 x 8.4 mm
Termination Style:
PC Pin
Coil Current:
8.3 mA
Contact Form:
1 Form C
Subminiature, Sensitive Low Signal Relay
Search Keywords:
G6E134PSTUSHDC48
IN STOCK: 33,901
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$11.35
$56.750
25
$9.72
$243.000
50
$9.06
$453.000
100
$7.09
$709.000
250
$6.53
$1,632.500
500
$5.56
$2,780.000
1,000 +
$5.30
$5,300.000
Tools/3D Models