G6E-134P-US-DC12
Omron ElectronicsSignal Relay 12VDC 3A SPDT(16x10x8)mm THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6E-134P-US-DC12
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
500
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Operating Temperature:
-40 to 70 °C
Coil Resistance:
720 Ohm
The OMRON G6E-134P-US-DC12 is a reliable signal relay designed for various electronic applications. This high-quality relay operates at 12VDC and can handle a current of up to 3A. Its compact size of 16x10x8mm makes it suitable for tight spaces, and it is designed for through-hole mounting. The single pole double throw (SPDT) configuration provides flexibility in switching between two different circuits. Trust OMRON Electronics for superior quality and performance in your electronic projects.
Search Keywords:
G6E134PUSDC12
IN STOCK:
990
Ships today, if you order in
Manufacturer Stock:
500
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
26 Weeks
can ship
5/23/25
Quantity
Unit Price
Ext. Price
5
$4.55
$22.750
50
$2.91
$145.500
100
$2.82
$282.000
250
$2.78
$695.000
500
$2.74
$1,370.000
1,000
$2.70
$2,700.000
2,500
$2.66
$6,650.000
5,000
+
$2.62
$13,100.000