Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6EK-134PL-ST-US-DC5
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
500
Relay Construction:
Latching Double Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Operating Temperature:
-40 to 70 °C
Coil Resistance:
63 Ohm
Signal Relay 5VDC 3A SPDT (16mm 10mm 8mm) THT
Search Keywords:
G6EK134PLSTUSDC5
IN STOCK:
1
Can Ship immediately
You may purchase in-stock quantity up to 1
MOQ for In Stock Qty:
5
Available in less than min:
1
MOQ for out of Stock Qty:
125
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$10.23
$10.230
5
$9.30
$46.500
25
$9.16
$229.000
50
$9.02
$451.000
125
$8.88
$1,110.000
250
$5.47
$1,367.500
375
$4.33
$1,623.750
500
+
$4.24
$2,120.000
Product Guides