Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6EK-134P-ST-US-DC24
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Relay Construction:
Latching Double Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Operating Temperature:
-40 to 70 °C
Coil Resistance:
2.88 KOhm
Signal Relay 24VDC 3A SPDT (16mm 10mm 8mm) THT
Search Keywords:
G6EK134PSTUSDC24
IN STOCK:
348
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$6.74
$33.700
25
$5.71
$142.750
100
$5.31
$531.000
250
$5.10
$1,275.000
500
$4.91
$2,455.000
1,000
$4.79
$4,790.000
2,500
$4.67
$11,675.000
5,000
+
$4.60
$23,000.000
Product Guides